
T38162020 | |
|---|---|
DigiKey Part Number | 364-T38162020-ND |
Manufacturer | |
Manufacturer Product Number | T38162020 |
Description | CONN BARRIER STRIP 2CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Wire Wrap |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Terminal Screw Material Brass |
Terminal Block Type Barrier Block | Terminal Screw Finish Nickel |
Number of Circuits 2 | Mounting Type Chassis, Panel |
Number of Wire Entries 2 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 43,17610 Kč | 8 635,22 Kč |
| Unit Price without VAT: | 43,17610 Kč |
|---|---|
| Unit Price with VAT: | 52,24308 Kč |








