
T38110110 | |
|---|---|
DigiKey Part Number | 364-T38110110-ND |
Manufacturer | |
Manufacturer Product Number | T38110110 |
Description | CONN BARRIER STRP 11CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 11 | |
Number of Wire Entries | 11 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | - | |
Color | - | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Nickel | |
Mounting Type | Chassis, Panel; Through Hole | |
Operating Temperature | 105°C | |
Material - Insulation | Polypropylene (PP) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,34000 Kč | 223,34 Kč |
| 10 | 158,40100 Kč | 1 584,01 Kč |
| 25 | 140,04160 Kč | 3 501,04 Kč |
| 50 | 128,90180 Kč | 6 445,09 Kč |
| 100 | 119,87760 Kč | 11 987,76 Kč |
| 250 | 110,68176 Kč | 27 670,44 Kč |
| 500 | 105,41208 Kč | 52 706,04 Kč |
| 1 000 | 101,29828 Kč | 101 298,28 Kč |
| Unit Price without VAT: | 223,34000 Kč |
|---|---|
| Unit Price with VAT: | 270,24140 Kč |







