
T38078200 | |
|---|---|
DigiKey Part Number | 364-T38078200-ND |
Manufacturer | |
Manufacturer Product Number | T38078200 |
Description | CONN BARRIER STRP 20CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 20 | Mounting Type Chassis, Panel; Through Hole, Right Angle |
Number of Wire Entries 20 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBPW-20 | Curtis Industries | 0 | 364-CBPW-20-ND | 524,82820 Kč | Parametric Equivalent |
| T38011200 | Curtis Industries | 0 | 364-T38011200-ND | 267,74970 Kč | Parametric Equivalent |
| T38018200 | Curtis Industries | 0 | 364-T38018200-ND | 281,97795 Kč | Parametric Equivalent |
| T38071200 | Curtis Industries | 0 | 364-T38071200-ND | 313,02140 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 328,86650 Kč | 65 773,30 Kč |
| Unit Price without VAT: | 328,86650 Kč |
|---|---|
| Unit Price with VAT: | 397,92847 Kč |







