
T38021100 | |
|---|---|
DigiKey Part Number | 364-T38021100-ND |
Manufacturer | |
Manufacturer Product Number | T38021100 |
Description | CONN BARRIER STRP 10CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination Solder Turret |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 10 | Mounting Type Chassis, Panel |
Number of Wire Entries 10 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,98000 Kč | 251,98 Kč |
| 10 | 178,84000 Kč | 1 788,40 Kč |
| 25 | 158,33320 Kč | 3 958,33 Kč |
| 50 | 145,93200 Kč | 7 296,60 Kč |
| 100 | 135,89910 Kč | 13 589,91 Kč |
| 250 | 125,69824 Kč | 31 424,56 Kč |
| 500 | 119,86162 Kč | 59 930,81 Kč |
| 1 000 | 115,30905 Kč | 115 309,05 Kč |
| Unit Price without VAT: | 251,98000 Kč |
|---|---|
| Unit Price with VAT: | 304,89580 Kč |








