T38012150 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 194
Unit Price: 610,20000 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 189,81770 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 195,31500 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 224,74160 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 248,67090 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 230,56225 Kč
Datasheet
Image for T38012150 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T38012150

DigiKey Part Number
364-T38012150-ND
Manufacturer
Manufacturer Product Number
T38012150
Description
CONN BARRIER STRP 15CIRC 0.375"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Terminal Screw Material
Brass
Number of Circuits
15
Terminal Screw Finish
Nickel
Number of Wire Entries
15
Mounting Type
Chassis, Panel; Through Hole
Pitch
0.375" (9.53mm)
Operating Temperature
105°C
Number of Rows
1
Material - Insulation
Polypropylene (PP)
Current Rating (Amps)
20A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBP-15Curtis Industries194364-CBP-15-ND610,20000 KčParametric Equivalent
T38010150Curtis Industries0364-T38010150-ND189,81770 KčParametric Equivalent
T38013150Curtis Industries0364-T38013150-ND195,31500 KčParametric Equivalent
T38070150Curtis Industries0364-T38070150-ND224,74160 KčParametric Equivalent
T38072150Curtis Industries0364-T38072150-ND248,67090 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
200211,48345 Kč42 296,69 Kč
Unit Price without VAT:211,48345 Kč
Unit Price with VAT:255,89497 Kč