
T37111040 | |
|---|---|
DigiKey Part Number | 364-T37111040-ND |
Manufacturer | |
Manufacturer Product Number | T37111040 |
Description | CONN BARRIER STRIP 4CIRC 0.375" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 3 Wall (Tri) |
Terminal Block Type Barrier Block | Mounting Type Chassis, Panel; Through Hole |
Number of Circuits 4 | Operating Temperature 105°C |
Number of Wire Entries 4 | Material - Insulation Polypropylene (PP) |
Pitch 0.375" (9.53mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Base Product Number |
Current Rating (Amps) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,90000 Kč | 119,90 Kč |
| 10 | 85,10500 Kč | 851,05 Kč |
| 25 | 74,68560 Kč | 1 867,14 Kč |
| 50 | 68,23100 Kč | 3 411,55 Kč |
| 100 | 62,92680 Kč | 6 292,68 Kč |
| 250 | 57,45472 Kč | 14 363,68 Kč |
| 500 | 54,28738 Kč | 27 143,69 Kč |
| 1 000 | 51,79808 Kč | 51 798,08 Kč |
| Unit Price without VAT: | 119,90000 Kč |
|---|---|
| Unit Price with VAT: | 145,07900 Kč |



