
T37011030 | |
|---|---|
DigiKey Part Number | 364-T37011030-ND |
Manufacturer | |
Manufacturer Product Number | T37011030 |
Description | CONN BARRIER STRIP 3CIRC 0.375" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 3 Wall (Tri) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 3 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 3 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,98000 Kč | 66,98 Kč |
| 10 | 47,81200 Kč | 478,12 Kč |
| Unit Price without VAT: | 66,98000 Kč |
|---|---|
| Unit Price with VAT: | 81,04580 Kč |



