
T37001050 | |
|---|---|
DigiKey Part Number | 364-T37001050-ND |
Manufacturer | |
Manufacturer Product Number | T37001050 |
Description | CONN BARRIER STRIP 5CIRC 0.375" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination Closed |
Part Status Active | Barrier Type 3 Wall (Tri) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 5 | Mounting Type Chassis, Panel |
Number of Wire Entries 5 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,74000 Kč | 141,74 Kč |
| 10 | 100,55900 Kč | 1 005,59 Kč |
| 25 | 88,38480 Kč | 2 209,62 Kč |
| 50 | 80,90100 Kč | 4 045,05 Kč |
| 100 | 74,77390 Kč | 7 477,39 Kč |
| 250 | 68,47196 Kč | 17 117,99 Kč |
| 500 | 64,83510 Kč | 32 417,55 Kč |
| 1 000 | 61,98190 Kč | 61 981,90 Kč |
| Unit Price without VAT: | 141,74000 Kč |
|---|---|
| Unit Price with VAT: | 171,50540 Kč |



