
T37000080 | |
|---|---|
DigiKey Part Number | 364-T37000080-ND |
Manufacturer | |
Manufacturer Product Number | T37000080 |
Description | CONN BARRIER STRIP 8CIRC 0.375" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 8 | Terminal Screw Finish Nickel |
Number of Wire Entries 8 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,75000 Kč | 196,75 Kč |
| 10 | 139,51100 Kč | 1 395,11 Kč |
| 25 | 123,09880 Kč | 3 077,47 Kč |
| 50 | 113,10780 Kč | 5 655,39 Kč |
| 100 | 104,99000 Kč | 10 499,00 Kč |
| 250 | 96,69328 Kč | 24 173,32 Kč |
| 500 | 91,92924 Kč | 45 964,62 Kč |
| 1 000 | 88,20525 Kč | 88 205,25 Kč |
| Unit Price without VAT: | 196,75000 Kč |
|---|---|
| Unit Price with VAT: | 238,06750 Kč |




