
GFTX-8 | |
|---|---|
DigiKey Part Number | 364-GFTX-8-ND |
Manufacturer | |
Manufacturer Product Number | GFTX-8 |
Description | CONN BARRIER STRIP 8CIRC 0.438" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 8 | |
Number of Wire Entries | 8 | |
Pitch | 0.438" (11.12mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 20A | |
Voltage Rating | - | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Solder Turret, Insulated | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 110°C | |
Material - Insulation | Polyphenylene Oxide (PPO) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,98000 Kč | 411,98 Kč |
| 10 | 294,24500 Kč | 2 942,45 Kč |
| 25 | 262,45840 Kč | 6 561,46 Kč |
| 50 | 243,51380 Kč | 12 175,69 Kč |
| 100 | 228,33440 Kč | 22 833,44 Kč |
| 250 | 213,02388 Kč | 53 255,97 Kč |
| 500 | 204,32398 Kč | 102 161,99 Kč |
| 1 000 | 197,56766 Kč | 197 567,66 Kč |
| Unit Price without VAT: | 411,98000 Kč |
|---|---|
| Unit Price with VAT: | 498,49580 Kč |


