
FD00BB010 | |
|---|---|
DigiKey Part Number | 364-1135-ND |
Manufacturer | |
Manufacturer Product Number | FD00BB010 |
Description | LINE FILTER 80VDC 10A CHASS MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 10 A 80V Single Stage Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | DC | |
Configuration | Single Stage | |
Voltage - Rated DC | 80V | |
Voltage - Rated AC | - | |
Current | 10 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | CE, CSA, TUV, UR | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 646,44000 Kč | 646,44 Kč |
| 10 | 527,49500 Kč | 5 274,95 Kč |
| 25 | 486,52760 Kč | 12 163,19 Kč |
| 50 | 457,64040 Kč | 22 882,02 Kč |
| 100 | 430,44490 Kč | 43 044,49 Kč |
| 250 | 415,86036 Kč | 103 965,09 Kč |
| Unit Price without VAT: | 646,44000 Kč |
|---|---|
| Unit Price with VAT: | 782,19240 Kč |



