
F1700CA10 | |
|---|---|
DigiKey Part Number | 364-1095-ND |
Manufacturer | |
Manufacturer Product Number | F1700CA10 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Screw Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 10A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Screw Hole | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 30.50mm x 22.90mm | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CE, CSA, TUV, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 730,29000 Kč | 730,29 Kč |
| 10 | 620,72600 Kč | 6 207,26 Kč |
| 30 | 574,43300 Kč | 17 232,99 Kč |
| 50 | 554,11380 Kč | 27 705,69 Kč |
| 100 | 527,68590 Kč | 52 768,59 Kč |
| 250 | 494,69176 Kč | 123 672,94 Kč |
| Unit Price without VAT: | 730,29000 Kč |
|---|---|
| Unit Price with VAT: | 883,65090 Kč |






