
F1199AA03 | |
|---|---|
DigiKey Part Number | 364-1050-ND |
Manufacturer | |
Manufacturer Product Number | F1199AA03 |
Description | LINE FILTER 250VAC 3A CHASS MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 3 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, CSA, TUV, UR | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 692,51000 Kč | 692,51 Kč |
| 10 | 565,22400 Kč | 5 652,24 Kč |
| 30 | 512,98800 Kč | 15 389,64 Kč |
| 50 | 490,35780 Kč | 24 517,89 Kč |
| 100 | 461,21690 Kč | 46 121,69 Kč |
| 250 | 425,28340 Kč | 106 320,85 Kč |
| Unit Price without VAT: | 692,51000 Kč |
|---|---|
| Unit Price with VAT: | 837,93710 Kč |



