Single Phase EMC/EMI Line Filter 3 A 115V, 250V 50/60Hz Single Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase EMC/EMI Line Filter 3 A 115V, 250V 50/60Hz Single Stage Quick Connect
03DBAG5
03DBAG5

03DBAG5

DigiKey Part Number
603-1651-ND
Manufacturer
Manufacturer Product Number
03DBAG5
Description
LINE FILTER 115V/250VAC 3A CHASS
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 3 A 115V, 250V 50/60Hz Single Stage Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
03DBAG5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
115V, 250V
Current
3 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CSA, UR, VDE
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
2.8mH
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 564
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1307,20000 Kč307,20 Kč
10250,59000 Kč2 505,90 Kč
25231,12920 Kč5 778,23 Kč
50217,42160 Kč10 871,08 Kč
132199,56212 Kč26 342,20 Kč
264187,70542 Kč49 554,23 Kč
528176,54028 Kč93 213,27 Kč
1 056170,60875 Kč180 162,84 Kč
Manufacturers Standard Package
Unit Price without VAT:307,20000 Kč
Unit Price with VAT:371,71200 Kč