CFTW-12 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 189,49435 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 198,22530 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 169,44545 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 177,85305 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 385,30490 Kč
Datasheet
12 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Captive Plate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFTW-12

DigiKey Part Number
364-CFTW-12-ND
Manufacturer
Manufacturer Product Number
CFTW-12
Description
CONN BARRIER STRP 12CIRC 0.375"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Curtis Industries
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
12
Number of Wire Entries
12
Pitch
0.375" (9.53mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
Solder Turret, Insulated
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
Chassis, Panel
Operating Temperature
140°C
Material - Insulation
Polyester Thermoplastic
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1630,99000 Kč630,99 Kč
10454,20800 Kč4 542,08 Kč
25407,95760 Kč10 198,94 Kč
50380,67280 Kč19 033,64 Kč
100358,95660 Kč35 895,66 Kč
250337,19260 Kč84 298,15 Kč
500324,88316 Kč162 441,58 Kč
Manufacturers Standard Package
Unit Price without VAT:630,99000 Kč
Unit Price with VAT:763,49790 Kč