
CFTPW-4 | |
|---|---|
DigiKey Part Number | 364-CFTPW-4-ND |
Manufacturer | |
Manufacturer Product Number | CFTPW-4 |
Description | CONN BARRIER STRIP 4CIRC 0.375" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 4 | Mounting Type Chassis, Panel |
Number of Wire Entries 4 | Operating Temperature 140°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T38211040 | Curtis Industries | 0 | 364-T38211040-ND | 70,96170 Kč | Parametric Equivalent |
| T38218040 | Curtis Industries | 0 | 364-T38218040-ND | 64,71795 Kč | Parametric Equivalent |
| T38411040 | Curtis Industries | 0 | 364-T38411040-ND | 56,23055 Kč | Parametric Equivalent |
| T38418040 | Curtis Industries | 0 | 364-T38418040-ND | 64,09220 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,66000 Kč | 253,66 Kč |
| 10 | 180,07900 Kč | 1 800,79 Kč |
| 25 | 159,43360 Kč | 3 985,84 Kč |
| 50 | 146,95660 Kč | 7 347,83 Kč |
| 100 | 136,86710 Kč | 13 686,71 Kč |
| 250 | 126,60788 Kč | 31 651,97 Kč |
| 500 | 120,73976 Kč | 60 369,88 Kč |
| 1 000 | 116,16157 Kč | 116 161,57 Kč |
| Unit Price without VAT: | 253,66000 Kč |
|---|---|
| Unit Price with VAT: | 306,92860 Kč |








