
CFTPW-3 | |
|---|---|
DigiKey Part Number | 364-CFTPW-3-ND |
Manufacturer | |
Manufacturer Product Number | CFTPW-3 |
Description | CONN BARRIER STRIP 3CIRC 0.375" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 3 | Mounting Type Chassis, Panel |
Number of Wire Entries 3 | Operating Temperature 140°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T38211030 | Curtis Industries | 0 | 364-T38211030-ND | 47,65915 Kč | Parametric Equivalent |
| T38218030 | Curtis Industries | 0 | 364-T38218030-ND | 49,89020 Kč | Parametric Equivalent |
| T38411030 | Curtis Industries | 0 | 364-T38411030-ND | 47,97835 Kč | Parametric Equivalent |
| T38418030 | Curtis Industries | 0 | 364-T38418030-ND | 49,25395 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,89000 Kč | 203,89 Kč |
| 10 | 144,52900 Kč | 1 445,29 Kč |
| 25 | 127,59240 Kč | 3 189,81 Kč |
| 50 | 117,29480 Kč | 5 864,74 Kč |
| 100 | 108,92290 Kč | 10 892,29 Kč |
| 250 | 100,37884 Kč | 25 094,71 Kč |
| 500 | 95,47496 Kč | 47 737,48 Kč |
| 1 000 | 91,64178 Kč | 91 641,78 Kč |
| Unit Price without VAT: | 203,89000 Kč |
|---|---|
| Unit Price with VAT: | 246,70690 Kč |








