
CFTPW-16 | |
|---|---|
DigiKey Part Number | 364-CFTPW-16-ND |
Manufacturer | |
Manufacturer Product Number | CFTPW-16 |
Description | CONN BARRIER STRP 16CIRC 0.375" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 16 | |
Number of Wire Entries | 16 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin, Insulated | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 140°C | |
Material - Insulation | Polyester Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 781,76000 Kč | 781,76 Kč |
| 10 | 565,60200 Kč | 5 656,02 Kč |
| 25 | 509,84840 Kč | 12 746,21 Kč |
| 50 | 477,12080 Kč | 23 856,04 Kč |
| 100 | 451,15460 Kč | 45 115,46 Kč |
| 250 | 425,19860 Kč | 106 299,65 Kč |
| 500 | 410,55122 Kč | 205 275,61 Kč |
| Unit Price without VAT: | 781,76000 Kč |
|---|---|
| Unit Price with VAT: | 945,92960 Kč |








