
CFTP-7 | |
|---|---|
DigiKey Part Number | 364-CFTP-7-ND |
Manufacturer | |
Manufacturer Product Number | CFTP-7 |
Description | CONN BARRIER STRIP 7CIRC 0.375" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 7 | Terminal Screw Material Steel |
Number of Wire Entries 7 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature 140°C |
Number of Rows 1 | Material - Insulation Polyester Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T38210070 | Curtis Industries | 0 | 364-T38210070-ND | 97,47165 Kč | Parametric Equivalent |
| T38212070 | Curtis Industries | 0 | 364-T38212070-ND | 107,22630 Kč | Parametric Equivalent |
| T38213070 | Curtis Industries | 0 | 364-T38213070-ND | 99,91480 Kč | Parametric Equivalent |
| T38410070 | Curtis Industries | 0 | 364-T38410070-ND | 76,55135 Kč | Parametric Equivalent |
| T38412070 | Curtis Industries | 0 | 364-T38412070-ND | 86,12435 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,45000 Kč | 371,45 Kč |
| 10 | 264,72200 Kč | 2 647,22 Kč |
| 25 | 235,67320 Kč | 5 891,83 Kč |
| 50 | 218,30780 Kč | 10 915,39 Kč |
| 100 | 204,36090 Kč | 20 436,09 Kč |
| 250 | 190,26876 Kč | 47 567,19 Kč |
| 500 | 182,24710 Kč | 91 123,55 Kč |
| 1 000 | 176,01238 Kč | 176 012,38 Kč |
| Unit Price without VAT: | 371,45000 Kč |
|---|---|
| Unit Price with VAT: | 449,45450 Kč |








