
CFTP-16 | |
|---|---|
DigiKey Part Number | 364-CFTP-16-ND |
Manufacturer | |
Manufacturer Product Number | CFTP-16 |
Description | CONN BARRIER STRP 16CIRC 0.375" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 16 | |
Number of Wire Entries | 16 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | PC Pin, Insulated | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 140°C | |
Material - Insulation | Polyester Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 702,59000 Kč | 702,59 Kč |
| 10 | 506,95500 Kč | 5 069,55 Kč |
| 25 | 456,15200 Kč | 11 403,80 Kč |
| 50 | 426,25940 Kč | 21 312,97 Kč |
| 100 | 402,50440 Kč | 40 250,44 Kč |
| 250 | 378,73084 Kč | 94 682,71 Kč |
| 500 | 365,29926 Kč | 182 649,63 Kč |
| Unit Price without VAT: | 702,59000 Kč |
|---|---|
| Unit Price with VAT: | 850,13390 Kč |








