
CFTP-10 | |
|---|---|
DigiKey Part Number | 364-CFTP-10-ND |
Manufacturer | |
Manufacturer Product Number | CFTP-10 |
Description | CONN BARRIER STRP 10CIRC 0.375" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 10 | Terminal Screw Material Steel |
Number of Wire Entries 10 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature 140°C |
Number of Rows 1 | Material - Insulation Polyester Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T38210100 | Curtis Industries | 0 | 364-T38210100-ND | 137,75530 Kč | Parametric Equivalent |
| T38212100 | Curtis Industries | 0 | 364-T38212100-ND | 152,30690 Kč | Parametric Equivalent |
| T38213100 | Curtis Industries | 0 | 364-T38213100-ND | 141,31235 Kč | Parametric Equivalent |
| T38410100 | Curtis Industries | 0 | 364-T38410100-ND | 98,99925 Kč | Parametric Equivalent |
| T38412100 | Curtis Industries | 0 | 364-T38412100-ND | 112,38865 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 506,05000 Kč | 506,05 Kč |
| 10 | 362,53000 Kč | 3 625,30 Kč |
| 25 | 324,31840 Kč | 8 107,96 Kč |
| 50 | 301,65720 Kč | 15 082,86 Kč |
| 100 | 283,55070 Kč | 28 355,07 Kč |
| 250 | 265,34248 Kč | 66 335,62 Kč |
| 500 | 255,01820 Kč | 127 509,10 Kč |
| Unit Price without VAT: | 506,05000 Kč |
|---|---|
| Unit Price with VAT: | 612,32050 Kč |








