
CDM-3 | |
---|---|
DigiKey Part Number | 364-2568-ND |
Manufacturer | |
Manufacturer Product Number | CDM-3 |
Description | CONN BARRIER STRIP 3CIRC 0.546" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.546" (13.86mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 3 | |
Number of Wire Entries | 6 | |
Pitch | 0.546" (13.86mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 600V | |
Wire Gauge | 10-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange, Marking Strip | |
Color | - | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 130°C | |
Material - Insulation | Polyester Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 455,14000 Kč | 455,14 Kč |
10 | 325,53100 Kč | 3 255,31 Kč |
30 | 285,00300 Kč | 8 550,09 Kč |
50 | 270,25260 Kč | 13 512,63 Kč |
100 | 253,76980 Kč | 25 376,98 Kč |
250 | 237,17372 Kč | 59 293,43 Kč |
500 | 227,75272 Kč | 113 876,36 Kč |
Unit Price without VAT: | 455,14000 Kč |
---|---|
Unit Price with VAT: | 550,71940 Kč |