
265A67-3 | |
---|---|
DigiKey Part Number | 265A67-3-ND |
Manufacturer | |
Manufacturer Product Number | 265A67-3 |
Description | CONN TERM BLK COVER BLACK 3POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cover - Hinged For CDM Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover - Hinged | |
Number of Positions | 3 | |
For Use With/Related Products | CDM Series | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | 37,08780 Kč | 7 417,56 Kč |
Unit Price without VAT: | 37,08780 Kč |
---|---|
Unit Price with VAT: | 44,87624 Kč |