
CBPW-7 | |
|---|---|
DigiKey Part Number | 364-CBPW-7-ND |
Manufacturer | |
Manufacturer Product Number | CBPW-7 |
Description | CONN BARRIER STRIP 7CIRC 0.375" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 7 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 7 | Operating Temperature 140°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T38011070 | Curtis Industries | 0 | 364-T38011070-ND | 104,48815 Kč | Parametric Equivalent |
| T38018070 | Curtis Industries | 0 | 364-T38018070-ND | 109,35340 Kč | Parametric Equivalent |
| T38071070 | Curtis Industries | 0 | 364-T38071070-ND | 113,90470 Kč | Parametric Equivalent |
| T38078070 | Curtis Industries | 0 | 364-T38078070-ND | 106,00945 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,27000 Kč | 363,27 Kč |
| 10 | 258,84200 Kč | 2 588,42 Kč |
| 25 | 230,35640 Kč | 5 758,91 Kč |
| 50 | 213,32280 Kč | 10 666,14 Kč |
| 100 | 199,63430 Kč | 19 963,43 Kč |
| 250 | 185,80040 Kč | 46 450,10 Kč |
| 500 | 177,92320 Kč | 88 961,60 Kč |
| 1 000 | 171,79829 Kč | 171 798,29 Kč |
| Unit Price without VAT: | 363,27000 Kč |
|---|---|
| Unit Price with VAT: | 439,55670 Kč |








