



CBP-6 | |
|---|---|
DigiKey Part Number | 364-CBP-6-ND |
Manufacturer | |
Manufacturer Product Number | CBP-6 |
Description | CONN BARRIER STRIP 6CIRC 0.375" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 6 | Terminal Screw Material Steel |
Number of Wire Entries 6 | Mounting Type Chassis, Panel; Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature 140°C |
Number of Rows 1 | Material - Insulation Polyester Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,37000 Kč | 281,37 Kč |
| 10 | 199,96400 Kč | 1 999,64 Kč |
| 25 | 177,29880 Kč | 4 432,47 Kč |
| 50 | 163,64160 Kč | 8 182,08 Kč |
| 100 | 152,61980 Kč | 15 261,98 Kč |
| 250 | 141,43160 Kč | 35 357,90 Kč |
| 500 | 135,04024 Kč | 67 520,12 Kč |
| 1 000 | 130,05993 Kč | 130 059,93 Kč |
| Unit Price without VAT: | 281,37000 Kč |
|---|---|
| Unit Price with VAT: | 340,45770 Kč |







