CBP-11 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 129,91475 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 119,06340 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 137,18020 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 99,57025 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 139,35840 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 182,76840 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 86,83904 Kč
Datasheet
CBP-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CBP-11
CBP-11
CBP-11

CBP-11

DigiKey Part Number
364-2535-ND
Manufacturer
Manufacturer Product Number
CBP-11
Description
CONN BARRIER STRP 11CIRC 0.375"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
11 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Curtis Industries
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
11
Number of Wire Entries
11
Pitch
0.375" (9.53mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws
Bottom Termination
PC Pin
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
-
Mounting Type
Chassis, Panel; Through Hole
Operating Temperature
140°C
Material - Insulation
Polyester Thermoplastic
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1432,56000 Kč432,56 Kč
10309,15600 Kč3 091,56 Kč
25276,00400 Kč6 900,10 Kč
50256,28000 Kč12 814,00 Kč
100240,48820 Kč24 048,82 Kč
250224,57664 Kč56 144,16 Kč
500215,54142 Kč107 770,71 Kč
Manufacturers Standard Package
Unit Price without VAT:432,56000 Kč
Unit Price with VAT:523,39760 Kč