Similar
Similar
Similar
Similar

431211080 | |
|---|---|
DigiKey Part Number | 364-431211080-ND |
Manufacturer | |
Manufacturer Product Number | 431211080 |
Description | CONN BARRIER STRIP 8CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Solder Turret |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Mounting Type Through Hole |
Number of Circuits 8 | Operating Temperature 105°C |
Number of Wire Entries 8 | Material - Insulation Polypropylene (PP) |
Pitch 0.438" (11.12mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Base Product Number |
Current Rating (Amps) 20A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0387306308 | Molex | 0 | 0387306308-ND | 53,60200 Kč | Similar |
| 0387306908 | Molex | 0 | 0387306908-ND | 66,45700 Kč | Similar |
| 0387307508 | Molex | 0 | 0387307508-ND | 58,40468 Kč | Similar |
| OSTYK55508030 | On Shore Technology Inc. | 0 | OSTYK55508030-ND | 58,64320 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 108,44100 Kč | 21 688,20 Kč |
| Unit Price without VAT: | 108,44100 Kč |
|---|---|
| Unit Price with VAT: | 131,21361 Kč |









