431205080 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 2,16956 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 2,68988 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 2,36396 Kč
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 1,79600 Kč
Datasheet
Image for 431205080 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

431205080

DigiKey Part Number
364-431205080-ND
Manufacturer
Manufacturer Product Number
431205080
Description
CONN BARRIER STRIP 8CIRC 0.438"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Circuit 0.438" (11.12mm) Barrier Block Connector Screws (Not Included)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Curtis Industries
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
8
Number of Wire Entries
8
Pitch
0.438" (11.12mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
600V
Wire Gauge
12-22 AWG
Top Termination
Screws (Not Included)
Bottom Termination
Solder Turret
Barrier Type
2 Wall (Dual)
Features
-
Color
-
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
Through Hole
Operating Temperature
105°C
Material - Insulation
Polypropylene (PP)
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20096,24855 Kč19 249,71 Kč
Unit Price without VAT:96,24855 Kč
Unit Price with VAT:116,46075 Kč