Similar
Similar
Similar
Similar

431101070 | |
|---|---|
DigiKey Part Number | 364-431101070-ND |
Manufacturer | |
Manufacturer Product Number | 431101070 |
Description | CONN BARRIER STRIP 7CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Mounting Type Through Hole |
Number of Circuits 7 | Operating Temperature 105°C |
Number of Wire Entries 7 | Material - Insulation Polypropylene (PP) |
Pitch 0.438" (11.12mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Base Product Number |
Current Rating (Amps) 20A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0387306307 | Molex | 0 | 0387306307-ND | 67,30112 Kč | Similar |
| 0387306907 | Molex | 0 | 0387306907-ND | 58,52144 Kč | Similar |
| 0387307507 | Molex | 0 | 0387307507-ND | 0,00000 Kč | Similar |
| OSTYK55507030 | On Shore Technology Inc. | 0 | OSTYK55507030-ND | 50,98172 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 76,55135 Kč | 15 310,27 Kč |
| Unit Price without VAT: | 76,55135 Kč |
|---|---|
| Unit Price with VAT: | 92,62713 Kč |









