
430715100 | |
|---|---|
DigiKey Part Number | 364-430715100-ND |
Manufacturer | |
Manufacturer Product Number | 430715100 |
Description | CONN BARRIER STRP 10CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Circuit 0.438" (11.12mm) Barrier Block Connector Screws (Not Included) |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws (Not Included) |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 10 | Mounting Type Chassis, Panel; Through Hole, Right Angle |
Number of Wire Entries 10 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430105100 | Curtis Industries | 0 | 364-430105100-ND | 101,74580 Kč | Parametric Equivalent |
| 430115100 | Curtis Industries | 0 | 364-430115100-ND | 110,26365 Kč | Parametric Equivalent |
| 430705100 | Curtis Industries | 0 | 364-430705100-ND | 120,61670 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 125,79060 Kč | 25 158,12 Kč |
| Unit Price without VAT: | 125,79060 Kč |
|---|---|
| Unit Price with VAT: | 152,20663 Kč |








