
430503080 | |
|---|---|
DigiKey Part Number | 364-430503080-ND |
Manufacturer | |
Manufacturer Product Number | 430503080 |
Description | CONN BARRIER STRIP 8CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Quick Connect (0.250") |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 8 | Mounting Type Chassis, Panel |
Number of Wire Entries 8 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 600V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430500080 | Curtis Industries | 0 | 364-430500080-ND | 202,00000 Kč | Parametric Equivalent |
| 430501080 | Curtis Industries | 0 | 364-430501080-ND | 101,13580 Kč | Parametric Equivalent |
| 430502080 | Curtis Industries | 0 | 364-430502080-ND | 105,09710 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 105,09710 Kč | 21 019,42 Kč |
| Unit Price without VAT: | 105,09710 Kč |
|---|---|
| Unit Price with VAT: | 127,16749 Kč |









