
430300010 | |
|---|---|
DigiKey Part Number | 364-430300010-ND |
Manufacturer | |
Manufacturer Product Number | 430300010 |
Description | CONN BARRIER STRIP 1CIRCUIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 1 | |
Number of Wire Entries | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 600V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Quick Connect (0.110") | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | - | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 105°C | |
Material - Insulation | Polypropylene (PP) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,68000 Kč | 57,68 Kč |
| 10 | 41,27900 Kč | 412,79 Kč |
| 25 | 36,02080 Kč | 900,52 Kč |
| 50 | 32,68220 Kč | 1 634,11 Kč |
| 200 | 27,59235 Kč | 5 518,47 Kč |
| 400 | 25,74205 Kč | 10 296,82 Kč |
| 600 | 24,83865 Kč | 14 903,19 Kč |
| 1 000 | 23,86460 Kč | 23 864,60 Kč |
| 5 000 | 21,73025 Kč | 108 651,25 Kč |
| Unit Price without VAT: | 57,68000 Kč |
|---|---|
| Unit Price with VAT: | 69,79280 Kč |














