
430213100 | |
|---|---|
DigiKey Part Number | 364-430213100-ND |
Manufacturer | |
Manufacturer Product Number | 430213100 |
Description | CONN BARRIER STRP 10CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Solder Turret |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 10 | Mounting Type Chassis, Panel |
Number of Wire Entries 10 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 600V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430200100 | Curtis Industries | 0 | 364-430200100-ND | 120,29335 Kč | Parametric Equivalent |
| 430201100 | Curtis Industries | 0 | 364-430201100-ND | 126,11400 Kč | Parametric Equivalent |
| 430202100 | Curtis Industries | 0 | 364-430202100-ND | 129,34770 Kč | Parametric Equivalent |
| 430203100 | Curtis Industries | 0 | 364-430203100-ND | 129,34770 Kč | Parametric Equivalent |
| 430210100 | Curtis Industries | 0 | 364-430210100-ND | 129,34770 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 139,69550 Kč | 27 939,10 Kč |
| Unit Price without VAT: | 139,69550 Kč |
|---|---|
| Unit Price with VAT: | 169,03156 Kč |








