430111180 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 176,88295 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 189,81770 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 193,37480 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 193,37480 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 191,11120 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 211,80685 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 207,60305 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 214,71715 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 221,18455 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 230,56225 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 230,56225 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 224,09485 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 236,70625 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 244,79050 Kč
Datasheet
Image for 430111180 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

430111180

DigiKey Part Number
364-430111180-ND
Manufacturer
Manufacturer Product Number
430111180
Description
CONN BARRIER STRP 18CIRC 0.438"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Curtis Industries
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
18
Number of Wire Entries
18
Pitch
0.438" (11.12mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
600V
Wire Gauge
12-22 AWG
Top Termination
Screws
Bottom Termination
PC Pin
Barrier Type
2 Wall (Dual)
Features
Flange
Color
-
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
Chassis, Panel; Through Hole
Operating Temperature
105°C
Material - Insulation
Polypropylene (PP)
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
200204,36935 Kč40 873,87 Kč
Unit Price without VAT:204,36935 Kč
Unit Price with VAT:247,28691 Kč