
430101050 | |
|---|---|
DigiKey Part Number | 364-430101050-ND |
Manufacturer | |
Manufacturer Product Number | 430101050 |
Description | CONN BARRIER STRIP 5CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 5 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 5 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430100050 | Curtis Industries | 0 | 364-430100050-ND | 55,91450 Kč | Parametric Equivalent |
| 430102050 | Curtis Industries | 0 | 364-430102050-ND | 60,64115 Kč | Parametric Equivalent |
| 430103050 | Curtis Industries | 0 | 364-430103050-ND | 60,64115 Kč | Parametric Equivalent |
| 430110050 | Curtis Industries | 0 | 364-430110050-ND | 60,64115 Kč | Parametric Equivalent |
| 430111050 | Curtis Industries | 100 | 364-430111050-ND | 133,76000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 59,38235 Kč | 11 876,47 Kč |
| Unit Price without VAT: | 59,38235 Kč |
|---|---|
| Unit Price with VAT: | 71,85264 Kč |









