
430111050 | |
|---|---|
DigiKey Part Number | 364-430111050-ND |
Manufacturer | |
Manufacturer Product Number | 430111050 |
Description | CONN BARRIER STRIP 5CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 5 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 5 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,76000 Kč | 133,76 Kč |
| 10 | 94,84800 Kč | 948,48 Kč |
| 25 | 83,32000 Kč | 2 083,00 Kč |
| 50 | 76,21860 Kč | 3 810,93 Kč |
| 100 | 70,39160 Kč | 7 039,16 Kč |
| 250 | 64,39248 Kč | 16 098,12 Kč |
| 500 | 60,92738 Kč | 30 463,69 Kč |
| 1 000 | 58,20688 Kč | 58 206,88 Kč |
| Unit Price without VAT: | 133,76000 Kč |
|---|---|
| Unit Price with VAT: | 161,84960 Kč |








