Barrier Strip 1500 W Series 6 through 22 POS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1518W

DigiKey Part Number
364-1365-ND
Manufacturer
Manufacturer Product Number
1518W
Description
CONN BARRIER STRP 18CIRC 0.375"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Curtis Industries
Series
Packaging
Box
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
18
Number of Wire Entries
36
Pitch
0.375" (9.53mm)
Number of Rows
2
Current Rating (Amps)
20A
Voltage Rating
-
Wire Gauge
10-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange
Color
-
Terminal Screw Material
Steel
Terminal Screw Finish
-
Mounting Type
Chassis, Panel
Operating Temperature
110°C
Material - Insulation
Polyphenylene Oxide (PPO)
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 286
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1410,35000 Kč410,35 Kč
10293,01600 Kč2 930,16 Kč
25261,37480 Kč6 534,37 Kč
50242,52360 Kč12 126,18 Kč
100227,41780 Kč22 741,78 Kč
250212,18356 Kč53 045,89 Kč
500203,52660 Kč101 763,30 Kč
1 000196,80246 Kč196 802,46 Kč
Manufacturers Standard Package
Unit Price without VAT:410,35000 Kč
Unit Price with VAT:496,52350 Kč