
1518 | |
---|---|
DigiKey Part Number | 364-1364-ND |
Manufacturer | |
Manufacturer Product Number | 1518 |
Description | CONN BARRIER STRP 18CIRC 0.375" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 18 | |
Number of Wire Entries | 36 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 20A | |
Voltage Rating | - | |
Wire Gauge | 10-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | - | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 110°C | |
Material - Insulation | Polyphenylene Oxide (PPO) | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 285,58000 Kč | 285,58 Kč |
10 | 203,09300 Kč | 2 030,93 Kč |
25 | 180,17960 Kč | 4 504,49 Kč |
50 | 166,39420 Kč | 8 319,71 Kč |
100 | 155,27520 Kč | 15 527,52 Kč |
250 | 143,99864 Kč | 35 999,66 Kč |
500 | 137,55966 Kč | 68 779,83 Kč |
1 000 | 132,54462 Kč | 132 544,62 Kč |
Unit Price without VAT: | 285,58000 Kč |
---|---|
Unit Price with VAT: | 345,55180 Kč |