
1505-Y | |
|---|---|
DigiKey Part Number | 364-1505-Y-ND |
Manufacturer | |
Manufacturer Product Number | 1505-Y |
Description | CONN BARRIER STRIP 5CIRC 0.375" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 10-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 5 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 10 | Operating Temperature 110°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polyphenylene Oxide (PPO) |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,18000 Kč | 172,18 Kč |
| 10 | 122,14500 Kč | 1 221,45 Kč |
| 30 | 105,08800 Kč | 3 152,64 Kč |
| 50 | 98,71160 Kč | 4 935,58 Kč |
| 100 | 91,46520 Kč | 9 146,52 Kč |
| 250 | 84,04240 Kč | 21 010,60 Kč |
| 500 | 79,77182 Kč | 39 885,91 Kč |
| 1 000 | 76,42831 Kč | 76 428,31 Kč |
| Unit Price without VAT: | 172,18000 Kč |
|---|---|
| Unit Price with VAT: | 208,33780 Kč |








