
1503-ST | |
|---|---|
DigiKey Part Number | 364-1503-ST-ND |
Manufacturer | |
Manufacturer Product Number | 1503-ST |
Description | CONN BARRIER STRIP 3CIRC 0.375" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Solder Lugs, Dual |
Datasheet | Datasheet |
Category | Wire Gauge 10-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws with Solder Lugs, Dual |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Finish Tin |
Number of Circuits 3 | Mounting Type Chassis, Panel |
Number of Wire Entries 6 | Operating Temperature 110°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polyphenylene Oxide (PPO) |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 54,64940 Kč | 10 929,88 Kč |
| Unit Price without VAT: | 54,64940 Kč |
|---|---|
| Unit Price with VAT: | 66,12577 Kč |



