
072121002 | |
|---|---|
DigiKey Part Number | 364-072121002-ND |
Manufacturer | |
Manufacturer Product Number | 072121002 |
Description | TERM BLK 1POS BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Black Post - Single 19.1mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Post - Single | |
Mounting Type | Panel Mount | |
Number of Positions | 1 | |
Number of Levels | 1 | |
Terminal - Width | 19.1mm | |
Termination Style | Stud | |
Current - UL | 200 A | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Features | - | |
Housing Color | Black | |
Length | 2.120" (53.85mm) | |
Height (Max) | 1.688" (42.88mm) | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,09000 Kč | 48,09 Kč |
| 10 | 34,58400 Kč | 345,84 Kč |
| 25 | 30,15320 Kč | 753,83 Kč |
| 50 | 27,31840 Kč | 1 365,92 Kč |
| 100 | 24,92880 Kč | 2 492,88 Kč |
| 250 | 22,40656 Kč | 5 601,64 Kč |
| 500 | 20,92114 Kč | 10 460,57 Kč |
| 1 000 | 19,73938 Kč | 19 739,38 Kč |
| 5 000 | 17,88643 Kč | 89 432,15 Kč |
| Unit Price without VAT: | 48,09000 Kč |
|---|---|
| Unit Price with VAT: | 58,18890 Kč |





