



071026000 | |
|---|---|
DigiKey Part Number | 364-071026000-ND |
Manufacturer | |
Manufacturer Product Number | 071026000 |
Description | CONN BARRIER STRIP 6CIRC 0.629" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.629" (15.98mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Current Rating (Amps) 50A, 86A |
Manufacturer Curtis Industries | Voltage Rating 600V |
Series | Wire Gauge 1-22 AWG |
Packaging Bulk | Top Termination Screws |
Part Status Active | Bottom Termination Closed |
Terminal Block Type Barrier Block | Barrier Type Enclosed |
Number of Circuits 6 | Mounting Type Channel, DIN Rail, Track |
Number of Wire Entries 12 | Operating Temperature 140°C |
Pitch 0.629" (15.98mm) | Material - Insulation Polybutylene Terephthalate (PBT), Polyester |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 683,06000 Kč | 683,06 Kč |
| 10 | 492,52900 Kč | 4 925,29 Kč |
| 30 | 434,64467 Kč | 13 039,34 Kč |
| 50 | 413,77820 Kč | 20 688,91 Kč |
| 100 | 390,57750 Kč | 39 057,75 Kč |
| 250 | 375,69536 Kč | 93 923,84 Kč |
| Unit Price without VAT: | 683,06000 Kč |
|---|---|
| Unit Price with VAT: | 826,50260 Kč |



