SMI36 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMI36 Series

SMI36-24-V-P5

DigiKey Part Number
102-3593-ND
Manufacturer
Manufacturer Product Number
SMI36-24-V-P5
Description
AC/DC WALL MOUNT ADAPTER 24V 36W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24V 36 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Datasheet
 Datasheet
EDA/CAD Models
SMI36-24-V-P5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Inc.
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Included)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
1.5A
Power (Watts)
36 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
Multi-Blade
Size / Dimension
3.10" L x 1.34" W x 2.60" H (78.5mm x 34.0mm x 66.0mm)
Approval Agency
CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, UL
Standard Number
C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Weight
0.35 lb (160 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 643
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1610,24000 Kč610,24 Kč
5561,13800 Kč2 805,69 Kč
10541,22600 Kč5 412,26 Kč
25515,99720 Kč12 899,93 Kč
60492,99117 Kč29 579,47 Kč
120475,50900 Kč57 061,08 Kč
300453,34193 Kč136 002,58 Kč
Manufacturers Standard Package
Unit Price without VAT:610,24000 Kč
Unit Price with VAT:738,39040 Kč