
VER36US240-JA | |
|---|---|
DigiKey Part Number | 1470-3657-ND |
Manufacturer | |
Manufacturer Product Number | VER36US240-JA |
Description | AC/DC WALL MOUNT ADAPTER 24V 36W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24V 36 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
EDA/CAD Models | VER36US240-JA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 36 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade | |
Size / Dimension | 3.72" L x 1.85" W x 1.71" H (94.5mm x 47.0mm x 43.5mm) | |
Approval Agency | CB, CCC | |
Standard Number | 62368-1 | |
Weight | 0.333 lb (151.05 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 432,98000 Kč | 432,98 Kč |
| 5 | 419,96000 Kč | 2 099,80 Kč |
| 10 | 406,94100 Kč | 4 069,41 Kč |
| 25 | 389,72280 Kč | 9 743,07 Kč |
| 100 | 363,68750 Kč | 36 368,75 Kč |
| Unit Price without VAT: | 432,98000 Kč |
|---|---|
| Unit Price with VAT: | 523,90580 Kč |



