


SMI18-5-V-P5 | |
|---|---|
DigiKey Part Number | 102-3571-ND |
Manufacturer | |
Manufacturer Product Number | SMI18-5-V-P5 |
Description | AC/DC WALL MOUNT ADAPTER 5V 15W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5V 15 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
EDA/CAD Models | SMI18-5-V-P5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade | |
Size / Dimension | 2.95" L x 1.38" W x 2.58" H (75.0mm x 35.0mm x 65.6mm) | |
Approval Agency | CB Scheme, CCC, CSA, EN, IEC, PSE, RCM, UL | |
Standard Number | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |
Weight | 0.375 lb (170.1 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 567,30000 Kč | 567,30 Kč |
| 5 | 521,74600 Kč | 2 608,73 Kč |
| 10 | 503,24200 Kč | 5 032,42 Kč |
| 25 | 479,78000 Kč | 11 994,50 Kč |
| 60 | 458,38833 Kč | 27 503,30 Kč |
| 120 | 442,12892 Kč | 53 055,47 Kč |
| 300 | 421,51853 Kč | 126 455,56 Kč |
| Unit Price without VAT: | 567,30000 Kč |
|---|---|
| Unit Price with VAT: | 686,43300 Kč |











