SDI36-U Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDI36-12-U-P5

DigiKey Part Number
179-SDI36-12-U-P5-ND
Manufacturer
Manufacturer Product Number
SDI36-12-U-P5
Description
AC/DC DESKTOP ADAPTER 12V 36W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
12V 36 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
SDI36-12-U-P5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
3A
Power (Watts)
36 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C14
Size / Dimension
3.94" L x 1.97" W x 1.30" H (100.0mm x 50.0mm x 33.0mm)
Approval Agency
CB Scheme, CSA, EN, FCC, IEC, PSE, UL
Standard Number
C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1495,31000 Kč495,31 Kč
5455,52200 Kč2 277,61 Kč
10439,37700 Kč4 393,77 Kč
25418,90360 Kč10 472,59 Kč
60400,22717 Kč24 013,63 Kč
120386,02892 Kč46 323,47 Kč
300368,03330 Kč110 409,99 Kč
540356,93354 Kč192 744,11 Kč
Manufacturers Standard Package
Unit Price without VAT:495,31000 Kč
Unit Price with VAT:599,32510 Kč