PSK-20D-12-DIN is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 74
Unit Price: 465,08000 Kč
Datasheet

Similar


Bel Power Solutions
In Stock: 181
Unit Price: 328,47000 Kč
Datasheet

Similar


Bel Power Solutions
In Stock: 66
Unit Price: 642,35000 Kč
Datasheet
AC or DC DIN Rail Power Supply 1 Output 12V 1.67A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSK-20D-12-DIN

DigiKey Part Number
179-PSK-20D-12-DIN-ND
Manufacturer
Manufacturer Product Number
PSK-20D-12-DIN
Description
AC/DC DIN RAIL SUPPLY 12V 20W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 12V 1.67A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
12V
Manufacturer
Bel Power Solutions
Current - Output (Max)
1.67A
Series
Power (Watts)
20W
Packaging
Tray
Voltage - Isolation
4 kV
Part Status
Not For New Designs
Applications
Household Appliances, ITE (Commercial), Medical
Input Type
AC or DC
Efficiency
86%
Number of Outputs
1
Operating Temperature
-40°C ~ 85°C (With Derating)
AC Voltage - Input
85 ~ 305 VAC
Size / Dimension
2.99" L x 1.24" W x 1.47" H (76.0mm x 31.5mm x 37.4mm)
DC Voltage - Input (Min)
100V
Approval Agency
CE, cURus
DC Voltage - Input (Max)
430V
Standard Number
60335-1; 60601-1; 62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PSK-20B-S12Bel Power Solutions74179-PSK-20B-S12-ND465,08000 KčSimilar
VOF-15B-S12Bel Power Solutions181179-VOF-15B-S12-ND328,47000 KčSimilar
VOF-S25B-12Bel Power Solutions66179-VOF-S25B-12-ND642,35000 KčSimilar
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
24364,59750 Kč8 750,34 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:364,59750 Kč
Unit Price with VAT:441,16298 Kč