Enclosed AC DC Converters 1 Output 12V 1.6A 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 12V 1.6A 85 ~ 264 VAC, 120 ~ 370 VDC Input
Selecting a Power Supply for Harsh Environments
Auxiliary Power Requirements for EVSE

PSK-20B-S12

DigiKey Part Number
179-PSK-20B-S12-ND
Manufacturer
Manufacturer Product Number
PSK-20B-S12
Description
AC/DC CONVERTER 12V 20W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 1.6A 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
PSK-20B-S12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Universal Input
Manufacturer
Bel Power Solutions
Operating Temperature
-25°C ~ 70°C (With Derating)
Series
Efficiency
85.77%
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Package / Case
4-DIP Module
Type
Enclosed
Size / Dimension
2.44" L x 1.77" W x 0.91" H (62.0mm x 45.0mm x 23.1mm)
Number of Outputs
1
Approval Agency
CB Scheme, EN, FCC, IEC, UL
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Standard Number
60950-1; 61000-3-2; 61000-3-3; 62368-1
Voltage - Output 1
12V
Line Regulation
±0.5%
Current - Output (Max)
1.6A
Load Regulation
±1%
Power (Watts)
20 W
Base Product Number
Applications
ITE (Commercial)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1465,08000 Kč465,08 Kč
5442,97000 Kč2 214,85 Kč
10433,75300 Kč4 337,53 Kč
30419,55700 Kč12 586,71 Kč
50413,11000 Kč20 655,50 Kč
100404,52790 Kč40 452,79 Kč
250393,45652 Kč98 364,13 Kč
500385,28158 Kč192 640,79 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:465,08000 Kč
Unit Price with VAT:562,74680 Kč