P78A-1000 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P78A05-1000

DigiKey Part Number
179-P78A05-1000-ND
Manufacturer
Manufacturer Product Number
P78A05-1000
Description
DC DC CONVERTER 5V 5W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 5V 1A 8V - 28V Input
Datasheet
 Datasheet
EDA/CAD Models
P78A05-1000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
28V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1A
Power (Watts)
5 W
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
91%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 853
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1163,14000 Kč163,14 Kč
5157,07600 Kč785,38 Kč
10154,52800 Kč1 545,28 Kč
42149,38976 Kč6 274,37 Kč
84146,96405 Kč12 344,98 Kč
126145,56246 Kč18 340,87 Kč
252143,19262 Kč36 084,54 Kč
504140,85917 Kč70 993,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:163,14000 Kč
Unit Price with VAT:197,39940 Kč