
DRM2-12-S3-S | |
|---|---|
DigiKey Part Number | 102-DRM2-12-S3-S-ND |
Manufacturer | |
Manufacturer Product Number | DRM2-12-S3-S |
Description | DC-DC ISOLATED, 2W, 10.8~13.2 VD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 606mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | DRM2-12-S3-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 606mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Efficiency | 78% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,08000 Kč | 193,08 Kč |
| 5 | 185,92200 Kč | 929,61 Kč |
| 10 | 182,90600 Kč | 1 829,06 Kč |
| 25 | 178,99000 Kč | 4 474,75 Kč |
| 50 | 176,08120 Kč | 8 804,06 Kč |
| 100 | 173,22040 Kč | 17 322,04 Kč |
| 250 | 169,50232 Kč | 42 375,58 Kč |
| 500 | 166,74012 Kč | 83 370,06 Kč |
| Unit Price without VAT: | 193,08000 Kč |
|---|---|
| Unit Price with VAT: | 233,62680 Kč |


